Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1735042-5

1MM FFC SMT V ASSY 5P EMBOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1MM FFC SMT V ASSY 5P EMBOSS
Search Keywords: 17350425
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1735042-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: FPC Connector
Number of Contacts: 5
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1/Contact A
Dimension: 7 x 4.4 x 5.6 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735042-5 RoHS compliant?
Yes, 1735042-5 is RoHS compliant.
What is the lead time for 1735042-5?
The standard lead time for 1735042-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.7812
800
$0.7832
1,000
$0.7793
3,000
$0.7773
6,000
$0.4116
9,000
$0.2896
12,000 +
$0.2838
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!