- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1734839-9
1734839-9
TE Connectivity / AMP Brand
FPC CONN. 0.5MM PITCH T/C, 9P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
FPC CONN. 0.5MM PITCH T/C, 9P
Search Keywords: 17348399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734839-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:9
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.93 x 4.4 x 2.05 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.3754
4,000 +
$0.3692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments