- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1734839-8
TE Connectivity / AMP Brand
1734839-8
FPC CONN. 0.5MM PITCH T/C,8P
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734839-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.43 x 4.4 x 2.05 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.