- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1734829-9
TE Connectivity / AMP Brand
1734829-9
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 17348299
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1734829-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
47 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.25 mm |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1734829-9 RoHS compliant?
Yes, 1734829-9 is RoHS compliant.
What is the lead time for 1734829-9?
The standard lead time for 1734829-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7050
Order Increment:
47
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7,050
$1.490
14,100
$0.760
21,150
$0.517
28,200 +
$0.507
Click for Quote
Log in
to unlock special pricing