- Home ›
- All Products›
- 1734829-6
1734829-6
TE Connectivity / AMP Brand
1.25 WTB HDR DIP, 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1.25 WTB HDR DIP, 6 POS
Search Keywords: 17348296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734829-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Number of Positions:6
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Header Type:Partially Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Contact Load Condition:Fully Loaded
-
Circuit Application:Signal
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.126 in, 3.2 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:66
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
PCB Mount Retention:Without
-
Centerline (Pitch):.049 in, 1.25 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
PCB Mount Alignment:Without
-
Mating Retention:Without
-
Mating Tab Width:.03 in, .76 mm
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Connector Width:.185 in, 4.7 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA 9T GF
-
Contact Current Rating (Max):.8 A
-
Mating Tab Thickness:.012 in, .3 mm
-
Connector Length:.364 in, 9.25 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Natural
-
Operating Voltage:125 VAC, 125 VDC
-
Packaging Type:Box , Tube
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9900
Order Increment:
66
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
9,900
$1.0621
19,800
$0.5424
29,700
$0.3692
39,600 +
$0.3619
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments