Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734829-5

1.25 WTB HDR DIP, 5 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 5 POS
Search Keywords: 17348295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734829-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 76
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734829-5 RoHS compliant?
Yes, 1734829-5 is RoHS compliant.
What is the lead time for 1734829-5?
The standard lead time for 1734829-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,200
Ships today, if you order in
Minimum Order Quantity:
76
Order Increment:
76
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
76
$0.365
532
$0.345
1,064
$0.338
2,508
$0.329
5,016
$0.322
7,524
$0.318
10,032
$0.313
15,048 +
$0.308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!