Available Replacements
RECOMMENDED REPLACEMENT
2473249-4 2473249-4 TE Connectivity / AMP Brand 1.25 WTB HDR DIP 4 POS
2473249-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5,100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734829-4

Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube
Search Keywords: 17348294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734829-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Shrouded Header (4 Sides)3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 1.25 mm
Number of Contacts: 4
Maximum Voltage Rating: 1253584VDC,1253584VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder3593
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734829-4 discontinued?
Yes, 1734829-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734829-4?
The recommended replacement for 1734829-4 is 2473249-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734829-4 RoHS compliant?
Yes, 1734829-4 is RoHS compliant.
What is the lead time for 1734829-4?
The standard lead time for 1734829-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.317
540
$0.301
1,080
$0.295
2,520
$0.288
5,040
$0.282
7,560
$0.278
10,080
$0.276
15,030 +
$0.272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!