Available Replacements
RECOMMENDED REPLACEMENT
2473249-3 2473249-3 TE Connectivity / AMP Brand 1.25 WTB HDR DIP 3 POS
2473249-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 6,300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734829-3

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole Tube
Search Keywords: 17348293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734829-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: Shrouded Header (4 Sides)3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 1.25 mm
Number of Contacts: 3
Maximum Voltage Rating: 1253584VDC,1253584VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder3593
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734829-3 discontinued?
Yes, 1734829-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734829-3?
The recommended replacement for 1734829-3 is 2473249-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734829-3 RoHS compliant?
Yes, 1734829-3 is RoHS compliant.
What is the lead time for 1734829-3?
The standard lead time for 1734829-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,490
Ships today, if you order in
Minimum Order Quantity:
550
Order Increment:
110
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
550
$0.351
1,100
$0.344
2,200
$0.337
4,180 +
$0.332
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!