Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734829-2

1.25 WTB HDR DIP, 2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 2 POS
Search Keywords: 17348292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734829-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    141
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    1.25 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734829-2 RoHS compliant?
Yes, 1734829-2 is RoHS compliant.
What is the lead time for 1734829-2?
The standard lead time for 1734829-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,392
Can Ship immediately
MOQ for In Stock Qty:
1551
MOQ for out of Stock Qty:
1551
Order Increment:
141
9 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,551
$0.3740
2,538
$0.3680
7,614
$0.3630
10,011
$0.3570
14,100
$0.3520
28,200
$0.1856
42,300
$0.1277
56,400 +
$0.1251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!