Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734827-4

2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT
Search Keywords: 17348274
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734827-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Height:
    .22 in, 5.6 mm
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Shape & Form:
    Square
  • Contact Layout:
    Inline
  • Header Type:
    Shrouded
  • Housing Material:
    Thermoplastic - PA9T
  • Contact Base Material:
    Phosphor Bronze
  • UL Flammability Rating:
    UL 94V-0
  • Terminations per Post (Max):
    3
  • PCB Mount Retention Type:
    Solder Peg
  • Termination Post & Tail Length:
    .102 in, 2.6 mm
  • Strain Relief:
    Without
  • Connector Width:
    .236 in, 6 mm
  • PCB Mount Orientation:
    Right Angle
  • Connector Length:
    .472 in, 12 mm
  • PCB Mount Retention:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Current Rating (Max):
    3 A
  • Contact Retention Within Housing:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Nickel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    4
  • Operating Voltage:
    100 VAC
  • Packaging Method:
    Tape
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Housing Color:
    Natural
  • Sealable:
    No
  • Wire Size:
    30 – 24 AWG
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    Without
  • Packaging Quantity:
    900
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Board
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Finish:
    Matte
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1734827-4 RoHS compliant?
Yes, 1734827-4 is RoHS compliant.
What is the lead time for 1734827-4?
The standard lead time for 1734827-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
11 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
1,575
$1.060
3,150
$0.653
4,725
$0.517
6,300 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!