- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734795-7
1734795-7
TE Connectivity / AMP Brand
MOD JACK,RJ45,8P8C,SHIELD, W/PANEL,30u"
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MOD JACK,RJ45,8P8C,SHIELD, W/PANEL,30u"
Search Keywords: 17347957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734795-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
660
$4.76
1,320
$2.52
1,980
$1.77
2,640 +
$1.74
Click for Quote
Log in
to unlock special pricing