Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734795-4

RJ45,8P8C,SHD,W/O LED,DIP 50u"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RJ45,8P8C,SHD,W/O LED,DIP 50u"
Search Keywords: 17347954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734795-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.02 mm
Gender: F
Number of Contacts: 8
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734795-4 RoHS compliant?
Yes, 1734795-4 is RoHS compliant.
What is the lead time for 1734795-4?
The standard lead time for 1734795-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,700
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$3.08
160
$2.94
320
$2.79
560
$2.70
1,040
$2.48
2,560
$2.41
5,040
$2.40
7,520 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!