- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734795-1
1734795-1
TE Connectivity / AMP Brand
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
Search Keywords: 17347951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,161
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
80
$0.944
320
$0.916
560
$0.895
1,040
$0.876
2,560
$0.863
5,040
$0.861
7,520
$0.859
10,000 +
$0.857
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT