- Home ›
- All Products›
- 1734774-1
1734774-1
TE Connectivity / AMP Brand
PCI EXP 3.1L 36 POS WHT G/F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP 3.1L 36 POS WHT G/F
Search Keywords: 17347741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Ejector:Without
-
PCB Mount Orientation:Vertical
-
Number of Positions:36
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Contact Current Rating (Max):1.1 A
-
Number of PCB Mount Retention Features:2
-
Packaging Quantity:70
-
Contact Base Material:Phosphor Bronze
-
Bus Type:PCI Express
-
Contact Mating Area Plating Material:Gold Flash
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Housing Material:PA 9T GF
-
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Weight:2.55 g, .09 oz
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Length:.984 in, 25 mm
-
Connector Height:.394 in, 10 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Width:.346 in, 8.8 mm
-
PCB Thickness (Recommended):.094 in, 2.39 mm
-
Packaging Method:Box & Tray , Tray
-
PCI Generation:2 & 3
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3685
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,685
$1.501
7,370
$0.792
11,055
$0.545
14,740 +
$0.534
Click for Quote
Log in
to unlock special pricing