Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734753-1

USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Search Keywords: 17347531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734753-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Mini USB 2.0 Type B
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 5
Contact Plating: Gold over Nickel
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734753-1 RoHS compliant?
Yes, 1734753-1 is RoHS compliant.
What is the lead time for 1734753-1?
The standard lead time for 1734753-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 614
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
5700
Order Increment:
150
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.927
1,050
$0.873
2,550
$0.854
5,700
$0.852
11,400
$0.849
17,100
$0.847
22,800 +
$0.845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!