Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734742-8

.5 FPC VT ZIF Type-A 8 CONT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
.5 FPC VT ZIF Type-A 8 CONT
Search Keywords: 17347428
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734742-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    8
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    9.7 x 3.3 x 4.15 mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734742-8 RoHS compliant?
Yes, 1734742-8 is RoHS compliant.
What is the lead time for 1734742-8?
The standard lead time for 1734742-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,564
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5250
11 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$1.0504
2,500
$1.0478
5,250
$1.0452
10,500
$0.5516
15,750
$0.3794
21,000 +
$0.3718
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!