- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1734742-6
TE Connectivity / AMP Brand
1734742-6
.5 FPC VT ZIF Type-A 6 CONT
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.5 FPC VT ZIF Type-A 6 CONT
Search Keywords: 17347426
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1734742-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | FPC Connector |
| Number of Contacts: | 6 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 8.7 x 3.3 x 4.15 mm |
| Operating Temperature: | -20 to 85 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1734742-6 RoHS compliant?
Yes, 1734742-6 is RoHS compliant.
What is the lead time for 1734742-6?
The standard lead time for 1734742-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5250
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,000
$0.9627
2,500
$0.9603
5,250
$0.9579
10,500
$0.5056
15,750
$0.3477
21,000 +
$0.3407
Click for Quote
Log in
to unlock special pricing