Available Replacements
RECOMMENDED REPLACEMENT
2473276-9 2473276-9 TE Connectivity / AMP Brand 1.0 WTB HDR SR RA 9 POS
2473276-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 3,375

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734709-9

1.0 WTB HDR SR RA 9 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
1.0 WTB HDR SR RA 9 POS
Search Keywords: 17347099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734709-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: High Performance Interconnect
Body Orientation: Right Angle
Gender: PL
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 9
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734709-9 discontinued?
Yes, 1734709-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734709-9?
The recommended replacement for 1734709-9 is 2473276-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734709-9 RoHS compliant?
Yes, 1734709-9 is RoHS compliant.
What is the lead time for 1734709-9?
The standard lead time for 1734709-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,390
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!