- Home ›
- All Products›
- 1734709-8
TE Connectivity / AMP Brand
1734709-8
1.0 WTB HDR SR RA 8 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
1.0 WTB HDR SR RA 8 POS
Search Keywords: 17347098
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1734709-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Centerline (Pitch): | .039 in, 1 mm |
| Mating Retention: | Without |
| PCB Mount Retention: | With |
| Connector Contact Load Condition: | Fully Loaded |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Mount Alignment: | Without |
| Number of Positions: | 8 |
| Circuit Application: | Signal |
| Contact Current Rating (Max): | .8 A |
| Contact Base Material: | Phosphor Bronze |
| Connector Width: | .195 in, 4.95 mm |
| Number of Rows: | 1 |
| PCB Mount Orientation: | Right Angle |
| PCB Connector Assembly Type: | PCB Mount Header |
| Rectangular Termination Post & Tail Width: | .012 in, .3 mm |
| Connector Mounting Type: | Board Mount |
| Mating Alignment Type: | Polarization |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Contact Layout: | Inline |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| Connector Height: | .114 in, 2.9 mm |
| Housing Material: | PA 9T GF |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention Type: | Solder Peg |
| Sealable: | No |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Quantity: | 1500 |
| Termination Post & Tail Length: | .028 in, .7 mm |
| Mating Tab Width: | .019 in, .49 mm |
| Mating Tab Thickness: | .008 in, .2 mm |
| PCB Contact Termination Area Plating Material Thickness: | 120 µin, 3.048 µm |
| Contact Mating Area Plating Material: | Nickel |
| Operating Voltage: | 50 VAC, 50 VDC |
| Primary Product Color: | Natural |
| Packaging Type: | Reel |
| Connector Length: | .406 in, 10.3 mm |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1734709-8 RoHS compliant?
Yes, 1734709-8 is RoHS compliant.
What is the lead time for 1734709-8?
The standard lead time for 1734709-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5,250
$3.50
10,500
$1.79
15,750
$1.22
21,000 +
$1.19
Click for Quote
Log in
to unlock special pricing