Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734598-6

1.25 WTB HDR DIP, 6 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 6 POS
Search Keywords: 17345986
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734598-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734598-6 RoHS compliant?
Yes, 1734598-6 is RoHS compliant.
What is the lead time for 1734598-6?
The standard lead time for 1734598-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
66
$0.479
528
$0.428
1,056
$0.418
2,508
$0.407
5,016
$0.401
7,524
$0.395
10,032
$0.389
15,048 +
$0.383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!