Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734598-5

1.25 WTB HDR DIP, 5 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 5 POS
Search Keywords: 17345985
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734598-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 76
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734598-5 RoHS compliant?
Yes, 1734598-5 is RoHS compliant.
What is the lead time for 1734598-5?
The standard lead time for 1734598-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 925
Can Ship immediately
Minimum Order Quantity:
76
Order Increment:
76
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
76
$0.3750
304
$0.3605
1,064
$0.3475
2,508
$0.3385
5,016
$0.3313
7,524
$0.3271
10,032
$0.3241
15,048 +
$0.3198
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!