Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734598-4

1.25 WTB HDR DIP, 4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 4 POS
Search Keywords: 17345984
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734598-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 4
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734598-4 RoHS compliant?
Yes, 1734598-4 is RoHS compliant.
What is the lead time for 1734598-4?
The standard lead time for 1734598-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,243
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.403
540
$0.382
1,080
$0.375
2,520
$0.365
5,040
$0.357
7,560
$0.353
10,080
$0.350
15,030 +
$0.345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!