Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734598-3

1.25 WTB HDR DIP, 3 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 3 POS
Search Keywords: 17345983
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734598-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734598-3 RoHS compliant?
Yes, 1734598-3 is RoHS compliant.
What is the lead time for 1734598-3?
The standard lead time for 1734598-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,025
Can Ship immediately
Minimum Order Quantity:
110
Order Increment:
110
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
110
$0.2852
550
$0.2724
1,100
$0.2669
2,530
$0.2603
5,060
$0.2547
7,590
$0.2515
10,010
$0.2493
15,070 +
$0.2461
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!