- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1734598-2
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1734598-2
1.25 WTB HDR DIP, 2 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
1.25 WTB HDR DIP, 2 POS
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Housing Color = Natural
Search Keywords: 17345982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734598-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
141 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1734598-2 discontinued?
Yes, 1734598-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734598-2?
The recommended replacement for 1734598-2 is 2473226-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734598-2 RoHS compliant?
Yes, 1734598-2 is RoHS compliant.
What is the lead time for 1734598-2?
The standard lead time for 1734598-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT