- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1734597-1
1734597-1
TE Connectivity / AMP Brand
The 1734597-1 is a crimp contact for the 1.00mm centerline High Performance Interconnect (HPI) wire-to-board connector system, ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1734597-1 is a crimp contact for the 1.00mm centerline High Performance Interconnect (HPI) wire-to-board connector system, designed for 28-32 AWG wire.
Product Highlights:
- Contact
- Contact Type = Receptacle
- 1.00 mm Centerline
Search Keywords: 17345971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734597-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Matte Tin Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 500
Stock lot only:
6
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.0844
500
$0.0767
25,000
$0.0405
50,000
$0.0395
100,000
$0.0390
131,250
$0.0388
262,500
$0.0386
393,750
$0.0384
525,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing
Accessories