Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734580-8

Conn RJ-45 F 10 POS 1.02mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 10 POS 1.02mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Tray
Search Keywords: 17345808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734580-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8466100110
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734580-8 RoHS compliant?
Yes, 1734580-8 is RoHS compliant.
What is the lead time for 1734580-8?
The standard lead time for 1734580-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,326
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.06
100
$5.04
250
$5.03
625
$5.02
1,250
$2.66
1,875
$1.86
2,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!