- Home ›
- All Products›
- 1734579-4
1734579-4
TE Connectivity / AMP Brand
MOD-JK,8P8C,SHD Reverse, thick, 50u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD-JK,8P8C,SHD Reverse, thick, 50u" Au
Search Keywords: 17345794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734579-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
Grounding Options:PCB Ground
-
Modular Jack & Plug Interface Type:RJ45
-
Shield Plating Material:Nickel
-
Port Matrix Configuration:1 x 1
-
Shield Material:Brass
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:8
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:20
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
Number of Loaded Positions:8
-
PCB Thickness (Recommended):1.6 mm
-
Performance Category:Cat 3
-
Housing Color:Black
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Port Configuration:Single Port
-
Modular Connector Style:Jack
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Entry Location:Side
-
Connector Contact Density:Standard
-
Number of PCB Ground Tabs:2
-
Connector Product Type:Connector Assembly
-
Connector Profile:Low
-
Status Indicator Type:None
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP With 30% G.F
-
Connector Height:.435 in, 11.3 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
80
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$6.49
800
$3.44
1,200
$2.42
1,600 +
$2.37
Click for Quote
Log in
to unlock special pricing