- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734577-4
TE Connectivity / AMP Brand
1734577-4
The 1734577-4 is a vertical, DIP-type RJ45 modular jack connector with an 8P8C configuration and integrated green and yellow L ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734577-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A