- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734577-3
1734577-3
TE Connectivity / AMP Brand
MOD-JK,8P8C,SHD W/LED, G/Y,30U"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD-JK,8P8C,SHD W/LED, G/Y,30U"
Product Highlights:
- Connector
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 17345773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734577-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$7.92
1,000
$4.19
1,500
$2.95
2,000 +
$2.89
Click for Quote
Log in
to unlock special pricing