- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734577-2
1734577-2
TE Connectivity / AMP Brand
Modular Connector - Jack - 8p8c (RJ45, Ethernet) - Shielded - Cat3 - Board Lock - Green / Yellow LED - Vertical - Solder Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/15/2026
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Modular Connector - Jack - 8p8c (RJ45, Ethernet) - Shielded - Cat3 - Board Lock - Green / Yellow LED - Vertical - Solder Termination - Through Hole.
Search Keywords: 17345772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734577-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,617
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.842
50
$3.301
300
$2.922
500
$2.818
1,000
$2.684
2,500
$2.516
5,000
$2.503
7,500 +
$2.491
Click for Quote
Log in
to unlock special pricing