- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734577-1
1734577-1
TE Connectivity / AMP Brand
The 1734577-1 is a shielded, top-entry, single-port modular jack with 8 positions, 8 contacts, integrated green/yellow LEDs, a ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1734577-1 is a shielded, top-entry, single-port modular jack with 8 positions, 8 contacts, integrated green/yellow LEDs, and a through-hole mount design.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 17345771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$2.27
300
$2.19
500
$2.16
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing