- Home ›
- All Products›
- 1734509-7
1734509-7
TE Connectivity / AMP Brand
RJ45,8P8C,W/LED,Y/G,30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,8P8C,W/LED,Y/G,30u"
Search Keywords: 17345097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734509-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Circuit Application:Signal
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Product Type:Connector Assembly
-
Port Configuration:Single Port
-
Contact Mating Area Plating Material:Gold
-
Performance Category:Cat 3
-
Shielded:Yes
-
Packaging Quantity:1800
-
Housing Material:PA 46 GF30
-
LED Color (Bottom Left):Green
-
Mating Entry Location:Side
-
Housing Color:Black
-
Connector Profile:Low
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Modular Connector Style:Jack
-
Number of Loaded Positions:8
-
Contact Current Rating (Max):1 A
-
Number of PCB Ground Tabs:2
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Density:Standard
-
PCB Mount Orientation:Right Angle
-
Modular Jack & Plug Interface Type:RJ45
-
LED Color (Bottom Right):Yellow
-
Grounding Options:PCB Ground
-
Port Matrix Configuration:1 x 1
-
Panel Mount Feature:Without
-
Status Indicator Type:LED
-
Shield Plating Material:Tin
-
Number of Positions:8
-
Contact Base Material:Phosphor Bronze
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
PCB Ground Tab Location:.171 in, 4.35 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.445 in, 11.3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
90
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
450
$5.34
900
$2.83
1,350
$1.99
1,800 +
$1.95
Click for Quote
Log in
to unlock special pricing