- Главная страница ›
- All Products›
- 1734509-1
1734509-1
TE Connectivity / AMP Brand
RJ45,8P8C,W/LED,G/Y,6u"
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание
+
RJ45,8P8C,W/LED,G/Y,6u"
Search Keywords: 17345091
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:1734509-1
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
LED Color (Bottom Left):Green
-
Panel Mount Feature:Without
-
Grounding Options:PCB Ground
-
LED Color (Bottom Right):Yellow
-
Number of Positions:8
-
Connector Contact Density:Standard
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:PA 46 GF30
-
Shielded:Yes
-
Housing Color:Black
-
Performance Category:Cat 3
-
Port Matrix Configuration:1 x 1
-
Connector Product Type:Connector Assembly
-
Mating Entry Location:Side
-
Shield Plating Material:Tin
-
Status Indicator Type:LED
-
Packaging Quantity:1800
-
Connector Profile:Low
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Modular Jack & Plug Interface Type:RJ45
-
Modular Connector Style:Jack
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Number of Loaded Positions:8
-
Number of PCB Ground Tabs:2
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):1 A
-
Port Configuration:Single Port
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
PCB Ground Tab Location:.171 in, 4.35 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.445 in, 11.3 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
450
многократный:
90
9 Weeks
Можно отправить
10/7/26
PRICE (USD)
КОЛ-ВО
Unit Price
450
$4.93
900
$2.61
1 350
$1.84
1 800 +
$1.80
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены