Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734479-4

RJ11 6P4C,1x2ports,Dip,4P,Black,50u" AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RJ11 6P4C,1x2ports,Dip,4P,Black,50u" AU
Search Keywords: 17344794
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734479-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: RJ-25
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.03 mm
Gender: F
Number of Contacts: 12
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734479-4 RoHS compliant?
Yes, 1734479-4 is RoHS compliant.
What is the lead time for 1734479-4?
The standard lead time for 1734479-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
10 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
495
$3.35
990
$2.07
1,485
$1.64
1,980 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!