- Home ›
- All Products›
- 1734479-1
1734479-1
TE Connectivity / AMP Brand
RJ11 6P4C,1x2ports,Dip,4P,Black,6u" AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ11 6P4C,1x2ports,Dip,4P,Black,6u" AU
Search Keywords: 17344791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734479-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Packaging Quantity:60
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Low
-
Housing Color:Black
-
Housing Material:PA 46
-
Number of Positions:6
-
Port Configuration:Multiple Ports
-
Contact Base Material:Phosphor Bronze
-
Modular Connector Style:Jack
-
Mating Entry Location:Side
-
Shielded:No
-
Performance Category:Cat 3
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:6 µin
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Density:Standard
-
PCB Mount Orientation:Right Angle
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Port Matrix Configuration:1 x 2
-
Number of Loaded Positions:4
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Tail Length:.11 in, 2.79 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
495
$2.63
990
$1.62
1,485
$1.28
1,980 +
$1.26
Click for Quote
Log in
to unlock special pricing