- Home ›
- All Products›
- 1734460-1
1734460-1
TE Connectivity / AMP Brand
RJ45,1x4portsSideEntry,Dip,6u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,1x4portsSideEntry,Dip,6u"
Search Keywords: 17344601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734460-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Connector Profile:Standard
-
Packaging Quantity:60
-
Port Matrix Configuration:1 x 4
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Nickel
-
Multiple Port Configuration:Ganged
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Side
-
Modular Jack & Plug Interface Type:RJ45
-
Housing Color:Black
-
Contact Base Material:Phosphor Bronze
-
Port Configuration:Multiple Ports
-
Shield Plating Material:Nickel
-
Contact Current Rating (Max):1 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Loaded Positions:8
-
Status Indicator Type:None
-
Housing Material:PBT GF30
-
Connector Contact Density:Standard
-
UL Flammability Rating:UL 94V-0
-
Shield Material:Brass
-
Modular Connector Style:Jack
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Performance Category:Cat 3
-
Grounding Options:PCB Ground
-
Shielded:Yes
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Connector Height:.543 in, 13.8 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.128 in, 3.25 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
60
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
120
$6.43
240
$3.95
360
$3.13
480 +
$3.07
Click for Quote
Log in
to unlock special pricing