- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1734327-2
TE Connectivity / AMP Brand
1734327-2
MINI USB, TYPE A, R/A, SMT
View Datasheet Ask the Datasheet Accessories Notify Me
- Size = Mini
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734327-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:USB Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A