- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1734324-3
1734324-3
TE Connectivity / AMP Brand
The 1734324-3 is a shielded, single-port, 8P8C RJ45 modular jack connector with integrated LEDs, designed for right-angle, thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1734324-3 is a shielded, single-port, 8P8C RJ45 modular jack connector with integrated LEDs, designed for right-angle, through-hole PCB mounting.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 17343243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734324-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Can Ship immediately
Manufacturer Stock:
14,850
can ship
Minimum Order Quantity:
90
Order Increment:
90
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
90
$2.31
180
$2.26
270
$2.23
540
$2.17
1,080
$2.16
2,520
$2.14
5,040
$2.03
7,560 +
$2.01
Click for Quote
Log in
to unlock special pricing