- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1734303-1
1734303-1
TE Connectivity / AMP Brand
SHIELD FINGER 4025B-T
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SHIELD FINGER 4025B-T
Search Keywords: 17343031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734303-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7409400000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:1.5 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188,230
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$1.11
2,500 +
$1.10
Click for Quote
Log in
to unlock special pricing