- Home ›
- All Products›
- 1734290-2
1734290-2
TE Connectivity / AMP Brand
IEEE 1394, RCPT, 6P, V/T, DIP, H 3.18
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
IEEE 1394, RCPT, 6P, V/T, DIP, H 3.18
Product Highlights:
- Product Category = Connectors - Input/Output
- Product Classification = Connectors - Consumer Interconnects
- Connector Type = I/O
- Size = Standard
- IEEE 1394 Series
Search Keywords: 17342902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734290-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Front Shell Plating Material:Nickel over Copper
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Housing Color:Black
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention Type:Kinked Legs
-
Number of Ports:1
-
Connector Profile:Standard
-
Number of Positions:6
-
Contact Mating Area Plating Material:Gold
-
Backshell Plating Material:Nickel over Copper
-
PCB Mount Location:Top
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Thickness (Min):.083 in, 2.1 mm
-
Centerline (Pitch):.078 in, 2 mm
-
Packaging Method:Box & Tray , Tray
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.125 in, 3.18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,862
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$4.90
500
$4.88
1,000
$4.87
2,000
$4.86
4,000
$2.48
6,000
$1.68
8,000 +
$1.65
Click for Quote
Log in
to unlock special pricing