Available Replacements
RECOMMENDED REPLACEMENT
2473229-8 2473229-8 TE Connectivity / AMP Brand 1.25 WTB HDR SMT 8 POS
2473229-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,575

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734260-8

1.25 WTB HDR SMT, 8 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
1.25 WTB HDR SMT, 8 POS
Search Keywords: 17342608
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734260-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: High Performance Interconnect
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734260-8 discontinued?
Yes, 1734260-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734260-8?
The recommended replacement for 1734260-8 is 2473229-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734260-8 RoHS compliant?
Yes, 1734260-8 is RoHS compliant.
What is the lead time for 1734260-8?
The standard lead time for 1734260-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.23
250
$6.13
500
$6.05
1,000
$5.95
1,500
$5.86
3,000
$3.09
4,500
$2.13
6,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!