Available Replacements
RECOMMENDED REPLACEMENT
2473229-4 2473229-4 TE Connectivity / AMP Brand 1.25 WTB HDR SMT 4 POS
2473229-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,363

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734260-4

1.25 WTB HDR SMT, 4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
1.25 WTB HDR SMT, 4 POS
Product Highlights:
  • 1.25 mm Centerline
  • Header
  • Number of Positions = 4
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords: 17342604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734260-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    High Performance Interconnect
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734260-4 discontinued?
Yes, 1734260-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1734260-4?
The recommended replacement for 1734260-4 is 2473229-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1734260-4 RoHS compliant?
Yes, 1734260-4 is RoHS compliant.
What is the lead time for 1734260-4?
The standard lead time for 1734260-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!