Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734248-9

1.0 FPC, ZIF V/T, SMT, 9P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.0 FPC, ZIF V/T, SMT, 9P
Search Keywords: 17342489
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734248-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: FPC Connector
Number of Contacts: 9
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 VDC
Maximum Current Rating: 1/Contact A
Dimension: 16.4 x 3.9 x 7.7 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734248-9 RoHS compliant?
Yes, 1734248-9 is RoHS compliant.
What is the lead time for 1734248-9?
The standard lead time for 1734248-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4652
250
$0.4445
1,000
$0.4267
3,000
$0.4126
5,000
$0.4060
8,000
$0.3999
10,000
$0.3971
15,000 +
$0.3919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!