Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734248-7

1.0 FPC, ZIF V/T, SMT, 7P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.0 FPC, ZIF V/T, SMT, 7P
Search Keywords: 17342487
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734248-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    7
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    13.8 x 4.6 x 7.7 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734248-7 RoHS compliant?
Yes, 1734248-7 is RoHS compliant.
What is the lead time for 1734248-7?
The standard lead time for 1734248-7 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
12 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.1212
500
$1.1184
1,000
$1.1156
2,500
$1.1129
5,000
$0.5892
7,500
$0.4146
10,000 +
$0.4063
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!