Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734248-6

1.0 FPC, ZIF V/T, SMT, 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.0 FPC, ZIF V/T, SMT, 6P
Product Highlights:
  • 1.00 mm Centerline
  • 6 Positions
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Surface Mount
  • Standard Profile
Search Keywords: 17342486
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734248-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: FPC Connector
Number of Contacts: 6
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 12.8 x 4.6 x 7.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734248-6 RoHS compliant?
Yes, 1734248-6 is RoHS compliant.
What is the lead time for 1734248-6?
The standard lead time for 1734248-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,009
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4375
50
$0.3977
500
$0.3721
1,000
$0.3645
3,000
$0.3523
5,000
$0.3466
8,000
$0.3414
10,000
$0.3389
15,000 +
$0.3344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!