- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1734248-4
TE Connectivity / AMP Brand
1734248-4
FFC / FPC Board Connector - 1 mm - 4 Contacts - Receptacle - FPC Series - Surface Mount - Top.
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.00 mm Centerline
- Number of Positions = 4
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Standard Profile
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1734248-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | FPC Connector |
| Number of Contacts: | 4 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 10.8 x 4.6 x 7.7 mm |