- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1734101-9
1734101-9
TE Connectivity / AMP Brand
Champ050 series,80pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Champ050 series,80pos,Au over PdNi
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 80
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 17341019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734101-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
32
$4.04
64
$4.03
128
$3.95
256
$3.87
512
$3.79
1,024
$3.59
2,528
$3.55
5,024 +
$2.87
Click for Quote
Log in
to unlock special pricing