Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734101-5

The 1734101-5 is a 50-position, vertical PCB mount receptacle from the CHAMP .050 Series I, designed for board-to-board connec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 1734101-5 is a 50-position, vertical PCB mount receptacle from the CHAMP .050 Series I, designed for board-to-board connections with a 1.27mm centerline.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17341015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734101-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: High Density
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734101-5 RoHS compliant?
Yes, 1734101-5 is RoHS compliant.
What is the lead time for 1734101-5?
The standard lead time for 1734101-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,242
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$3.83
108
$3.75
270
$3.65
540
$3.57
1,026 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!