- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1734100-8
1734100-8
TE Connectivity / AMP Brand
Champ050 series,80pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Champ050 series,80pos,Au over PdNi
Product Highlights:
- Connector
- Plug
- Number of Positions = 80
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 17341008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734100-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,393
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
216
Order Increment:
54
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
54
$5.17
108
$4.87
216
$4.72
432
$4.46
648
$4.35
864 +
$4.26
Click for Quote
Log in
to unlock special pricing