Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734100-7

Champ050 series,68pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Champ050 series,68pos,Au over PdNi
Product Highlights:
  • Connector
  • Plug
  • 68 Positions
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17341007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734100-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 68
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734100-7 RoHS compliant?
Yes, 1734100-7 is RoHS compliant.
What is the lead time for 1734100-7?
The standard lead time for 1734100-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 848
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
216
Order Increment:
54
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$6.66
108
$6.10
216
$5.64
432
$4.98
648
$4.77
864 +
$4.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!